-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Twinaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL75-47 by Cinch Connectivity Solutions is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1097-ND
|
DigiKey | CONN TRB PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1297 In Stock |
|
$12.2328 / $16.0600 | Buy Now |
DISTI #
530-PL75-47
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Strt Plug for M17/176-00002 3-lug RoHS: Compliant | 1295 |
|
$11.7800 / $16.0600 | Buy Now |
DISTI #
V36:1790_19042719
|
Arrow Electronics | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Nickel Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 1851 | Americas - 17 |
|
$11.2170 | Buy Now |
DISTI #
79369240
|
Verical | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Nickel Min Qty: 1 Package Multiple: 1 | Americas - 195 |
|
$14.9571 / $16.8265 | Buy Now |
DISTI #
86942410
|
Verical | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Nickel Min Qty: 17 Package Multiple: 17 Date Code: 1851 | Americas - 17 |
|
$11.2170 | Buy Now |
DISTI #
CINPL75-47
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
PL75-47
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PL75-47
|
FDH Electronics | Connector Misc Min Qty: 1 | 3308 |
|
$11.2500 / $11.5000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL75-47
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL75-47
Cinch Connectivity Solutions
RF Twinaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body Depth | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |