Part Details for PL72-LP-1.25CV-FC by Hirose Electric Co Ltd
Overview of PL72-LP-1.25CV-FC by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL72-LP-1.25CV-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8568
|
Newark | Pl72-Lp-1.25Cv-Fc |Hirose(Hrs) PL72-LP-1.25CV-FC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
26-PL72-LP-1.25CV-FCTR-ND
|
DigiKey | MINI PUSHON CONN PLUG RA 1.25MM Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2863 | Buy Now |
DISTI #
PL72-LP-1.25CV-FC
|
Avnet Americas | 75 Ohm Miniature Push-On Lock Coaxial for Dig - Tape and Reel (Alt: PL72-LP-1.25CV-FC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-PL72LP1.25CVFC
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI PUSHON CONN PLUG RA 1.25MM RoHS: Compliant | 0 |
|
$0.2810 / $0.2860 | Order Now |
DISTI #
000000000004096765
|
Sager | RF Connectors / Coaxial Connectors MINI PUSHON CONN PLUG RA 1.25MM | 0 |
|
Buy Now |