Part Details for PL71-LP-1.5CW by Hirose Electric Co Ltd
Overview of PL71-LP-1.5CW by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PL71-LP-1.5CW
PL71-LP-1.5CW CAD Models
PL71-LP-1.5CW Part Data Attributes:
|
PL71-LP-1.5CW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PL71-LP-1.5CW
Hirose Electric Co Ltd
RF Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |