Part Details for PL620-30DC by Microchip Technology Inc
Overview of PL620-30DC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL620-30DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Non-Multiplier XO, PECL/LVDS, 65-130MHz, Package: 0 DICE WPAC - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PL620-30DC
PL620-30DC CAD Models
PL620-30DC Part Data Attributes:
|
PL620-30DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL620-30DC
Microchip Technology Inc
OTHER CLOCK GENERATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-31 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM SUPPLY | |
JESD-30 Code | R-XUUC-N31 | |
Length | 1.651 mm | |
Number of Terminals | 31 | |
Output Clock Frequency-Max | 130 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 130 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 1.5748 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |