Part Details for PL610-64DC by Microchip Technology Inc
Overview of PL610-64DC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL610-64DC
PL610-64DC CAD Models
PL610-64DC Part Data Attributes
|
PL610-64DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL610-64DC
Microchip Technology Inc
IC,MISCELLANEOUS CLOCK GENERATOR,DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
JESD-30 Code | R-XBCC-N6 | |
Length | 0.65 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 60 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.145 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 0.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |