Part Details for PL602032UMG-TR by Microchip Technology Inc
Overview of PL602032UMG-TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL602032UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9597
|
Newark | 4-Differential Outputs, Pcie Clock 16 Wqfn 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip PL602032UMG-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1200 | Buy Now |
DISTI #
PL602032UMG-TR-ND
|
DigiKey | IC CLK BUFFER 100MHZ 16QFN Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
PL602032UMG-TR
|
Avnet Americas | 4-DIFFERENTIAL OUTPUTS PCIE CLOCK - Tape and Reel (Alt: PL602032UMG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
998-PL602032UMGTR
|
Mouser Electronics | Clock Generators & Support Products 4-Diffntial Outputs Outputs, PCIe Clock RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 4-Differential Outputs, PCIe Clock - Package: 16 WQFN 3x3x0.8mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.1600 / $5.0100 | Buy Now |
DISTI #
PL602032UMG-TR
|
EBV Elektronik | (Alt: PL602032UMG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PL602032UMG-TR
PL602032UMG-TR CAD Models
PL602032UMG-TR Part Data Attributes
|
PL602032UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL602032UMG-TR
Microchip Technology Inc
PROC SPECIFIC CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY; PCIe Generation 1, 2, 3 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for PL602032UMG-TR
This table gives cross-reference parts and alternative options found for PL602032UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602032UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL602032UMG | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | PL602032UMG-TR vs PL602032UMG |