Part Details for PL602-23TC by Microchip Technology Inc
Overview of PL602-23TC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for PL602-23TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9594
|
Newark | Hcsl Compatible Clock Generator For Pci Express 6 Sot-23 Bag Rohs Compliant: Yes |Microchip PL602-23TC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 | Buy Now |
DISTI #
PL602-23TC-ND
|
DigiKey | IC CLK BUFFER 200MHZ 6SOT23 Min Qty: 200 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6401 | Buy Now |
DISTI #
PL602-23TC
|
Avnet Americas | Clock Generator 6-Pin SOT-23 Bag - Bag (Alt: PL602-23TC) RoHS: Not Compliant Min Qty: 180 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$3.6400 / $4.8200 | Buy Now |
DISTI #
998-PL602-23TC
|
Mouser Electronics | Clock Generators & Support Products HCSL Clock Generator for PCI Express RoHS: Compliant | 0 |
|
$3.6400 / $4.0000 | Order Now |
DISTI #
PL602-23TC
|
Microchip Technology Inc | HCSL Compatible Clock Generator for PCI Express, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4800 / $4.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 20 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Clock Generator - PLL - HCSL, Crystal Input - LVCMOS Output - 1 Circuit - 1:1 In:Out - No/Yes In:Out - 200MHz - No/No Divider/Multiplier - SOT-23-6. RoHS: Compliant | 0 |
|
$3.6100 / $5.2600 | Buy Now |
|
NAC | HCSL Compatible Clock Generator for PCI Express - Package: 6 SOT-23 BAG RoHS: Compliant Min Qty: 80 Package Multiple: 20 Container: Bag | 0 |
|
$3.7800 / $4.5600 | Buy Now |
|
Master Electronics | Clock Generator - PLL - HCSL, Crystal Input - LVCMOS Output - 1 Circuit - 1:1 In:Out - No/Yes In:Out - 200MHz - No/No Divider/Multiplier - SOT-23-6. RoHS: Compliant | 0 |
|
$3.6100 / $5.2600 | Buy Now |
Part Details for PL602-23TC
PL602-23TC CAD Models
PL602-23TC Part Data Attributes
|
PL602-23TC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL602-23TC
Microchip Technology Inc
IC CLK BUFFER 200MHZ 6SOT23
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for PL602-23TC
This table gives cross-reference parts and alternative options found for PL602-23TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602-23TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL602-23TC-R | Clock Generator | PhaseLink Corporation | PL602-23TC vs PL602-23TC-R |
PL602-23TI-R | Clock Generator | PhaseLink Corporation | PL602-23TC vs PL602-23TI-R |