Part Details for PL502-30DC by Microchip Technology Inc
Overview of PL502-30DC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL502-30DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | PHASELINK PL502-30DC | 0 in Stock |
|
RFQ |
Part Details for PL502-30DC
PL502-30DC CAD Models
PL502-30DC Part Data Attributes:
|
PL502-30DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL502-30DC
Microchip Technology Inc
VCXO, CLOCK, LVPECL OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; WAFFLE PACK | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |