Part Details for PL500-17DC by Microchip Technology Inc
Overview of PL500-17DC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL500-17DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PL500-17DC-ND
|
DigiKey | 16 - 36MHZ CRYSTAL INPUT 16 - 36 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO, Package: 0 DICE WPAC - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PL500-17DC
PL500-17DC CAD Models
PL500-17DC Part Data Attributes
|
PL500-17DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-17DC
Microchip Technology Inc
VCXO, CLOCK, LVCMOS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; WAFFLE PACK | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 36 MHz | |
Operating Frequency-Min | 17 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |