Part Details for PL50-3 by Bel Fuse
Overview of PL50-3 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE120PL-50L | Coilcraft Inc | SMPS Transformer | |
DDPL50P365GTXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill | |
DDPL50S565MTLF | Amphenol Communications Solutions | DDPL50S565MTLF-DSUB DP R/A STB 50SOCKET |
Price & Stock for PL50-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL50-3
|
Avnet Americas | TPS PLUG, STRAIGHT, WRENCH CRIMP, FOR RG (Alt: PL50-3) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
$61.1830 | Buy Now |
Part Details for PL50-3
PL50-3 CAD Models
PL50-3 Part Data Attributes
|
PL50-3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PL50-3
Bel Fuse
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | APPLICABLE CABLE: RG-223 | |
Body Depth | 0.83 inch | |
Body Diameter | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TPS CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL50-3
This table gives cross-reference parts and alternative options found for PL50-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL50-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL50-086 | RF TPS Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-086 |
PL50-2 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-2 |
PL50-36 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-36 |
PL50-1 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-1 |
PL50-2B | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-2B |
PL50-2A | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-2A |
PL50-22 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL50-3 vs PL50-22 |