-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-1130BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
ND9BCB130B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
10078995-G01-30BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3126-ND
|
DigiKey | PWR XFMR LAMINATED 5VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3659 In Stock |
|
$5.1875 / $7.4100 | Buy Now |
DISTI #
838-PL5.0-24-130B
|
Mouser Electronics | Power Transformers POWER TRANSFORMER THROUGH 5VA RoHS: Compliant | 327 |
|
$5.1800 / $6.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
552 In Stock |
|
$4.9700 / $7.9800 | Buy Now |
DISTI #
62975960
|
Verical | Power Transformer 3750Vrms 5VA 8 Terminal PC Pin Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2148 | Americas - 550 |
|
$6.6824 / $9.3882 | Buy Now |
DISTI #
PL5.0-24-130B
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 270 | 0 |
|
$5.8900 / $6.3800 | Buy Now |
|
Master Electronics | Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
552 In Stock |
|
$4.9700 / $7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL5.0-24-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL5.0-24-130B
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.6 mm | |
Input Voltage-Nom | 230 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.42 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.37 mm |