Part Details for PL455ACPP-212 by Trompeter
Results Overview of PL455ACPP-212 by Trompeter
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL455ACPP-212 Information
PL455ACPP-212 by Trompeter is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PL455ACPP-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380830
|
RS | 450 SERIES PLUG, STRAIGHT, PIN/SOCKET, 3 LUG W/ P KEYING, FOR RAYCHEM 2524E0114 | Trompeter PL455ACP... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$236.1000 | RFQ |
DISTI #
TROPL455ACPP-212
|
Heilind Electronics | 450 SERIES CABLE PLUG, STRAIGH TOOL CRIMP 3 LUG W/ 'P' POLARI | Americas - 28 in Stock |
|
$179.5052 / $191.4722 | Buy Now |
DISTI #
TROPL455ACPP-212
|
Interstate Connecting Components | 450 SERIES CABLE PLUG, STRAIGH TOOL CRIMP 3 LUG W/ 'P' POLARI | 9 |
|
$179.5052 / $191.4722 | Buy Now |
|
Powell Electronics | 450 SERIES PLUG, STRAIGHT, TOOL CRIMP, P Min Qty: 1 | 1 |
|
$179.5000 / $191.4600 | Buy Now |
Part Details for PL455ACPP-212
PL455ACPP-212 CAD Models
PL455ACPP-212 Part Data Attributes
|
PL455ACPP-212
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL455ACPP-212
Trompeter
RF Twinaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |