Part Details for PL455ACFLS-201 by Cinch Connectivity Solutions
Overview of PL455ACFLS-201 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL455ACFLS-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-PL455ACFLS-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1553 Twinax SKT Contact Full CRMP RoHS: Compliant | 10 |
|
$163.0200 / $167.0300 | Buy Now |
DISTI #
PL455ACFLS-201
|
FDH Electronics | Connector Misc Min Qty: 1 | 29 |
|
$189.0000 / $199.0000 | Buy Now RFQ |
Part Details for PL455ACFLS-201
PL455ACFLS-201 CAD Models
PL455ACFLS-201 Part Data Attributes
|
PL455ACFLS-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL455ACFLS-201
Cinch Connectivity Solutions
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RF TRK CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.002 GHz | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |