Part Details for PL455ACFLP-221 by Trompeter
Overview of PL455ACFLP-221 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL455ACFLP-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784692
|
RS | Twinax 1553 Pin Contact, Full Crimp, 4-Lug Bayonet 10614, 450 Series | Trompeter PL455ACFLP-221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$109.3800 | RFQ |
DISTI #
TROPL455ACFLP-221
|
Heilind Electronics | 1553 TWINAX PIN CONTACT, FULL CRIMP, 3-LUG BAYONET, STRAIGHT | Americas - 1 in Stock25 On Order |
|
$115.7461 | Buy Now |
DISTI #
TROPL455ACFLP-221
|
Interstate Connecting Components | 1553 TWINAX PIN CONTACT, FULL CRIMP, 3-LUG BAYONET, STRAIGHT | 125 On Order |
|
$115.7461 | Buy Now |