Part Details for PL450B by OSRAM GmbH
Overview of PL450B by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for PL450B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$34.6140 / $36.0000 | Buy Now |
Part Details for PL450B
PL450B CAD Models
PL450B Part Data Attributes:
|
PL450B
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
PL450B
OSRAM GmbH
LASER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.165 A | |
Forward Voltage-Max | 7 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Packing Method | TRAY | |
Peak Wavelength | 450 nm | |
Shape | ROUND | |
Size | 2.5 mm | |
Spectral Bandwidth | 1 m | |
Surface Mount | NO | |
Threshold Current-Max | 40 mA |