Part Details for PL375MCS-207 by Bel Fuse
Overview of PL375MCS-207 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL375MCS-207
PL375MCS-207 CAD Models
PL375MCS-207 Part Data Attributes
|
PL375MCS-207
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PL375MCS-207
Bel Fuse
RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-49142 | |
Body Depth | 1.56 inch | |
Body Diameter | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL-TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL375MCS-207
This table gives cross-reference parts and alternative options found for PL375MCS-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL375MCS-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL375MCS-207 | RF Twinaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL375MCS-207 vs PL375MCS-207 |
PL375MC-222 | RF Twinaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL375MCS-207 vs PL375MC-222 |
PL375MC-213 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL375MCS-207 vs PL375MC-213 |
PL375MCS-210 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL375MCS-207 vs PL375MCS-210 |
PL375MCS-226 | RF Twinaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL375MCS-207 vs PL375MCS-226 |
PL153-58 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL375MCS-207 vs PL153-58 |
PL375MCS-211 | CONNECTOR, TWINAXIAL CONNECTOR | Artesyn Embedded Technologies | PL375MCS-207 vs PL375MCS-211 |
PL375MCS-225 | RF Twinaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL375MCS-207 vs PL375MCS-225 |
PL375MC-210 | RF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL375MCS-207 vs PL375MC-210 |
PL375MCS-203 | CONNECTOR, TWINAXIAL CONNECTOR | Artesyn Embedded Technologies | PL375MCS-207 vs PL375MCS-203 |