Part Details for PL375C-201 by Cinch Connectivity Solutions
Overview of PL375C-201 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL375C-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1176-ND
|
DigiKey | CONN TRT PLUG STR CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
21 In Stock |
|
$26.0868 / $34.1400 | Buy Now |
DISTI #
530-PL375C-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRT Plug STR Full CRMP RoHS: Compliant | 10 |
|
$26.0800 / $32.8800 | Buy Now |
Part Details for PL375C-201
PL375C-201 CAD Models
PL375C-201 Part Data Attributes
|
PL375C-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL375C-201
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |