There are no models available for this part yet.
Overview of PL375-32 by Trompeter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PL375-32 by Trompeter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71784675
|
RS | TRT Plug, Wrench Crimp, Straight, Threaded for TRC-50-1 cable | Trompeter PL375-32 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7400 / $38.9100 | RFQ | |
DISTI #
TROPL375-32
|
Interstate Connecting Components | TRT Plug, Wrench Crimp, Straight, Threaded for TRC-50- | 0 |
|
$32.9688 / $43.8710 | Buy Now |
CAD Models for PL375-32 by Trompeter
Part Data Attributes for PL375-32 by Trompeter
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD:MIL-C-49142
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF TRIAXIAL-TNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|