-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL3455ACP-303-ND
|
DigiKey | CONN 1553 TWIN PLUG STR CRIMP Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.5740 | Buy Now |
DISTI #
530-PL3455ACP-303
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1553 Twinax Pin Contact | 0 |
|
$132.9900 / $135.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL3455ACP-303
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL3455ACP-303
Cinch Connectivity Solutions
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Description | 1553 Twinax Pin Contact | Use with PL3455AC and Raychem 7528A5314 Cable | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Samacsys Modified On | 2023-10-25 12:27:10 | |
Category CO2 Kg | 3.89 | |
Additional Feature | STANDARD: MIL-STD-1553B | |
Body Depth | 1.48 inch | |
Body Diameter | 0.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.002 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |