There are no models available for this part yet.
Overview of PL331 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL3314-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 1312, | |
EPL3314-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 1312, | |
EPL3314-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 1312, |