Part Details for PL3155ACS-201 by Cinch Connectivity Solutions
Overview of PL3155ACS-201 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL3155ACS-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1231-ND
|
DigiKey | CONN TTM PLUG STR CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3310 / $65.6000 | Buy Now |
DISTI #
530-PL3155ACS-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors TTM PLG Tool CRMP THRD Safety Wire TPE RoHS: Compliant | 4 |
|
$56.9300 / $66.9200 | Buy Now |
DISTI #
V36:1790_19034715
|
Arrow Electronics | Conn TTM 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Date Code: 1805 | Americas - 2 |
|
$53.4900 | Buy Now |
DISTI #
26580701
|
Verical | Conn TTM 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold Min Qty: 2 Package Multiple: 2 Date Code: 1805 | Americas - 2 |
|
$53.4900 | Buy Now |
DISTI #
PL3155ACS-201
|
FDH Electronics | Connector Misc Min Qty: 1 | 35 |
|
$62.0000 / $68.0000 | Buy Now RFQ |
Part Details for PL3155ACS-201
PL3155ACS-201 CAD Models
PL3155ACS-201 Part Data Attributes:
|
PL3155ACS-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL3155ACS-201
Cinch Connectivity Solutions
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |