-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1085-ND
|
DigiKey | CONN TTM PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
52 In Stock |
|
$34.8660 / $39.2100 | Buy Now |
DISTI #
530-PL3155-47
|
Mouser Electronics | RF Connectors / Coaxial Connectors TTM Strt Plug for M17/176-00002 Cable RoHS: Compliant | 55 |
|
$32.9500 / $39.2100 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
DISTI #
PL3155-47
|
FDH Electronics | Connector Misc Min Qty: 1 | 86 |
|
$34.0000 / $38.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL3155-47
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL3155-47
Cinch Connectivity Solutions
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-49142 | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |