Part Details for PL30-9 by Cinch Connectivity Solutions
Overview of PL30-9 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for PL30-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1182-ND
|
DigiKey | CONN TWINAX PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$38.2590 / $40.5300 | Buy Now |
DISTI #
530-PL30-9
|
Mouser Electronics | RF Connectors / Coaxial Connectors TWBNC CBL PLG Wrench CRMP RoHS: Compliant | 2 |
|
$37.6000 / $40.5300 | Buy Now |
DISTI #
26425354
|
Verical | Conn Twin-BNC ST Cable Mount PL Min Qty: 4 Package Multiple: 4 Date Code: 1802 | Americas - 4 |
|
$35.0800 | Buy Now |
Part Details for PL30-9
PL30-9 CAD Models
PL30-9 Part Data Attributes
|
PL30-9
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL30-9
Cinch Connectivity Solutions
RF Twinaxial-Twinax Connector, Cable Mount, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: TWC-78-2; TWC-124-2 | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL-TWINAX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |