Part Details for PL282X-301-70-5 by Amphenol Corporation
Overview of PL282X-301-70-5 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL282X-301-70-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL282X-301-70-5
|
Mouser Electronics | Heavy Duty Power Connectors 10MM POWERLOK RoHS: Compliant | 0 |
|
$190.2500 | Order Now |
DISTI #
60698565
|
Verical | Power Lok 300 Connectors Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$94.0913 / $121.4637 | Buy Now |
DISTI #
60831739
|
Verical | Power Lok 300 Connectors Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$186.4450 | Buy Now |
DISTI #
PL282X-301-70-5
|
TTI | Heavy Duty Power Connectors 10MM POWERLOK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$69.2100 | Buy Now |
DISTI #
PL282X-301-70-5
|
PEI Genesis | 10MM PLK 2C PLUG R/A 70MMSQ X Min Qty: 1 | 36 |
|
$45.4700 | Buy Now |
DISTI #
PL282X-301-70-5
|
Avnet Abacus | Conn Power PL 2 POS Crimp RA Cable Mount 2 Terminal Single Port (Alt: PL282X-301-70-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 120 |
|
Buy Now |
Part Details for PL282X-301-70-5
PL282X-301-70-5 CAD Models
PL282X-301-70-5 Part Data Attributes
|
PL282X-301-70-5
Amphenol Corporation
Buy Now
|
Compare Parts:
PL282X-301-70-5
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |