Part Details for PL282X-301-35-5 by Amphenol Corporation
Overview of PL282X-301-35-5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL282X-301-35-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL282X-301-35-5
|
Mouser Electronics | Amphenol 10MM POWERLOK 2 WAY PLUG R/A FOR 35MM X KEY WITH HVIL RoHS: Compliant | 0 |
|
$130.9200 | Order Now |
DISTI #
PL282X-301-35-5
|
Avnet Abacus | 10MM POWERLOK 2 WAY PLUG R/A FOR 50MM CLASS 5 X KEYING, (Alt: PL282X-301-35-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |