Part Details for PL22STCRG110 by Carlo Gavazzi Holding AG
Results Overview of PL22STCRG110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL22STCRG110 Information
PL22STCRG110 by Carlo Gavazzi Holding AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PL22STCRG110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4236
|
Newark | Pilot Light, Red Green, 110V, For Use With:-, Ip/Nema Rating:-, Product Range:Pl22 Series, Led C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PILOT LIGHT TWO COLOURS 110VAC RoHS: Compliant |
31 In Stock |
|
$32.9600 / $44.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$31.0128 / $33.6000 | Buy Now |
|
Quest Components | 24 |
|
$35.0000 / $36.4000 | Buy Now | |
|
Master Electronics | PILOT LIGHT TWO COLOURS 110VAC RoHS: Compliant |
31 In Stock |
|
$32.9600 / $44.0700 | Buy Now |
Part Details for PL22STCRG110
PL22STCRG110 CAD Models
PL22STCRG110 Part Data Attributes
|
PL22STCRG110
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PL22STCRG110
Carlo Gavazzi Holding AG
PLT LIGHT 2 COLORS 110 VAC/DC RED/GREEN LED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IEC-60947-5-1; IEC-60073; IEC-60529, UL LISTED | |
Color | RED/GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 13 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |