Part Details for PL22SLLB220A by Carlo Gavazzi Holding AG
Overview of PL22SLLB220A by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22SLLB220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4162
|
Newark | Plt Light Lo Lens 220 Vac Blue Led |Carlo Gavazzi PL22SLLB220A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-PL22SLLB220A
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT LO LENS 220 VAC BLUE LED | 0 |
|
$34.7800 / $37.6000 | Order Now |
|
Onlinecomponents.com | PILOT LIGHT LOW LENS 220 VAC RoHS: Compliant | 0 |
|
$26.5600 / $35.1200 | Buy Now |