Part Details for PL22CTLG24 by Carlo Gavazzi Holding AG
Overview of PL22CTLG24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22CTLG24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4041
|
Newark | Plt Light Cmpct Teeth Lens 24 Vac/Dc Green Led |Carlo Gavazzi PL22CTLG24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-PL22CTLG24-ND
|
DigiKey | LED Panel Mount Indicators PLT L Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$25.2200 | Buy Now |
DISTI #
225-PL22CTLG24
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT CMPCT TEETH LENS 24 VAC/DC GREEN LED | 0 |
|
$28.4700 / $31.2000 | Order Now |
|
Onlinecomponents.com | PILOT LIGHT COMPACT TEETH LENS RoHS: Compliant |
9 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |
DISTI #
61886492
|
Verical | PL22CTLG24 Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$22.3100 | Buy Now |
DISTI #
PL22CTLG24-CAR
|
TME | PL22CTLG24 Min Qty: 2 | 9 |
|
$27.6810 / $27.6822 | Buy Now |
DISTI #
C1S155600024922
|
Chip1Stop | LED Panel Mount Indicators | 9 |
|
$27.7000 | Buy Now |
|
Master Electronics | PILOT LIGHT COMPACT TEETH LENS RoHS: Compliant |
9 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |