Part Details for PL22CLLY110 by Carlo Gavazzi Holding AG
Overview of PL22CLLY110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22CLLY110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3989
|
Newark | Plt Light Cmpct Lo Lens 110 Vac/Dc Yellow Led |Carlo Gavazzi PL22CLLY110 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1700 / $40.4500 | Buy Now |
DISTI #
225-PL22CLLY110
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT CMPCT LO LENS 110 VAC/DC YELLOW LED | 0 |
|
$24.0900 / $26.4000 | Order Now |
DISTI #
70629902
|
RS | PILOT Light COMPACT LOW Lens 110 VAC/DC Yellow LED | Carlo Gavazzi Inc. PL22CLLY110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14 |
|
$24.4500 / $28.7700 | Buy Now |
|
Onlinecomponents.com | PILOT LIGHT COMPACT LOW LENS 1 RoHS: Compliant | 0 |
|
$22.0100 / $29.1000 | Buy Now |