Part Details for PL220-011 by Cinch Connectivity Solutions
Overview of PL220-011 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PL220-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1253-ND
|
DigiKey | CONN BNC PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$12.2980 / $16.0900 | Buy Now |
DISTI #
530-PL220-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Plug 50 Ohm Full CRMP STR RoHS: Compliant | 10 |
|
$11.7500 / $16.4200 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 13 |
|
$33.5882 / $35.3560 | Buy Now |
DISTI #
PL220-011
|
FDH Electronics | Connector Min Qty: 1 | 175 |
|
$14.0000 / $15.0000 | Buy Now RFQ |
Part Details for PL220-011
PL220-011 CAD Models
PL220-011 Part Data Attributes
|
PL220-011
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL220-011
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: BELDEN 8219; BELDEN 8259 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |