Part Details for PL1H472MND3030Y by Elite
Overview of PL1H472MND3030Y by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL1H472MND3030Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL1H472MND3030Y
|
TME | Capacitor: electrolytic, SNAP-IN, 4700uF, 50VDC, Ø30x30mm, ±20% Min Qty: 1440 | 0 |
|
$1.1900 | RFQ |