Part Details for PL19T-501-70-2-5 by Amphenol Technical Products International
Results Overview of PL19T-501-70-2-5 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL19T-501-70-2-5 Information
                            PL19T-501-70-2-5 by Amphenol Technical Products International is a Visible LED.
                            Visible LEDs are under the broader part category of Optoelectronics.
                        
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PL19T-501-70-2-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                3936-PL19T-501-70-2-5-ND
                            
                        
                     
                 | 
                DigiKey | POWERLOK 14MM G2 1POS STRAIGHT P Min Qty: 120 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock | 
                    
  | 
                $74.8125 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                ATPPL19T-501-70-2-5
                            
                        
                     
                 | 
                Heilind Electronics | POWERLOK 14MM G2 1POS STRAIGHT | Americas - 0 in Stock | 
                     | 
                Buy Now | |
| 
                    
                     | 
                Onlinecomponents.com | COO: China RoHS: Compliant | 0 | 
                    
  | 
                $99.8300 / $143.9500 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                ATPPL19T-501-70-2-5
                            
                        
                     
                 | 
                Interstate Connecting Components | POWERLOK 14MM G2 1POS STRAIGHT | 0 | 
                     | 
                Buy Now |