Part Details for PL1930T by iNRCORE LLC
Results Overview of PL1930T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL1930T Information
PL1930T by iNRCORE LLC is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PL1930T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL1930T-ND
|
DigiKey | CMC 2LN SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6750 | Buy Now |
DISTI #
PL1930T
|
Avnet Americas | - Tape and Reel (Alt: PL1930T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.1144 | Buy Now |
DISTI #
673-PL1930T
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$9.8700 | Order Now |
Part Details for PL1930T
PL1930T CAD Models
PL1930T Part Data Attributes
|
PL1930T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL1930T
iNRCORE LLC
Data Line Filter, 2 Function(s), 6 Pin(s),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
Inductance | 35 µH | |
Length | 7.62 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Width | 6.86 mm |