Part Details for PL18Y-500-95-5 by Amphenol Technical Products International
Overview of PL18Y-500-95-5 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18Y-500-95-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL18Y-500-95-5-ND
|
DigiKey | 14MM POWERLOK SINGLE WAY PLUG ST Min Qty: 60 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.8023 | Buy Now |
DISTI #
ATPPL18Y-500-95-5
|
Heilind Electronics | POWERLOK 14MM G1 1POS STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8600 / $130.9900 | Buy Now |
DISTI #
ATPPL18Y-500-95-5
|
Interstate Connecting Components | POWERLOK 14MM G1 1POS STRAIGHT | 0 |
|
Buy Now |