There are no models available for this part yet.
Overview of PL18Y-300-B by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for PL18Y-300-B by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL18Y-300-B-ND
|
DigiKey | 10MM POWERLOK SINGLE WAY BLIND P Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3467 | Buy Now | |
DISTI #
ATPPL18Y-300-B
|
Heilind Electronics | 10MM POWERLOK SINGLE WAY BLIND | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2400 / $80.5500 | Buy Now | ||
DISTI #
ATPPL18Y-300-B
|
Interstate Connecting Components | 10MM POWERLOK SINGLE WAY BLIND | 0 |
|
Buy Now |