Part Details for PL18X-501-95-2-5 by Amphenol Corporation
Overview of PL18X-501-95-2-5 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18X-501-95-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL18X-501-95-
|
Avnet Americas | Conn Power PL 1 POS ST Cable Mount 1 Terminal Single Port - Bulk (Alt: APH PL18X-501-95-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL18X-501-95-2-5
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 14MM G2 1POS STR PLUG RoHS: Compliant | 168 |
|
$127.8300 / $128.3400 | Buy Now |
DISTI #
PL18X-501-95-2-5
|
TTI | Heavy Duty Power Connectors POWERLOK 14MM G2 1POS STR PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 76 In Stock |
|
$121.0100 / $127.0600 | Buy Now |
DISTI #
APH PL18X-501-95-
|
Avnet Americas | Conn Power PL 1 POS ST Cable Mount 1 Terminal Single Port - Bulk (Alt: APH PL18X-501-95-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PL18X-501-95-2-5
|
Avnet Abacus | Conn Power PL 1 POS ST Cable Mount 1 Terminal Single Port (Alt: PL18X-501-95-2-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | POWERLOK� 14MM G2 1POS STRAIGHT PLUG FOR 95MM� WITH HVIL X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$163.3300 / $175.5200 | Buy Now |