Part Details for PL18X-301-70 by Amphenol Corporation
Overview of PL18X-301-70 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18X-301-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL18X-301-70
|
Avnet Americas | Rectangular Power Connector, Cable, 1 Contacts, PowerLok 300, Cable Mount, Crimp, Plug - Bulk (Alt: APH PL18X-301-70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL18X-301-70
|
Mouser Electronics | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 70MM2 X KEYING RoHS: Compliant | 0 |
|
$39.7500 / $44.0000 | Order Now |
DISTI #
79933991
|
Verical | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1524 | Americas - 98 |
|
$51.9667 | Buy Now |
DISTI #
PL18X-301-70
|
TTI | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 70MM2 X KEYING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 543 In Stock |
|
$36.8600 / $38.7000 | Buy Now |
DISTI #
APH PL18X-301-70
|
Avnet Americas | Rectangular Power Connector, Cable, 1 Contacts, PowerLok 300, Cable Mount, Crimp, Plug - Bulk (Alt: APH PL18X-301-70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PL18X-301-70
|
Avnet Abacus | Rectangular Power Connector, Cable, 1 Contacts, PowerLok 300, Cable Mount, Crimp, Plug (Alt: PL18X-301-70) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 70 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 302 |
|
$17.6992 / $25.6882 | Buy Now | |
|
New Advantage Corporation | 10MM POWERLOK� SINGLE WAY PLUG STRAIGHT FOR 70MM� X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 60 |
|
$52.7500 / $56.6900 | Buy Now |