Part Details for PL18W-500-120-2-5 by Amphenol Technical Products International
Overview of PL18W-500-120-2-5 by Amphenol Technical Products International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18W-500-120-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL18W-500-120-2-5
|
Heilind Electronics | POWERLOK 14MM G2 1POS STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATPPL18W-500-120-2-5
|
Interstate Connecting Components | POWERLOK 14MM G2 1POS STRAIGHT | 0 |
|
Buy Now |