Part Details for PL18W-301-70 by Amphenol Corporation
Overview of PL18W-301-70 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18W-301-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL18W-301-70
|
Mouser Electronics | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 70MM2 W KEYING RoHS: Compliant | 84 |
|
$48.2000 / $51.9400 | Buy Now |
DISTI #
PL18W-301-70
|
TTI | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 70MM2 W KEYING Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$40.6600 / $51.4200 | Buy Now |
DISTI #
PL18W-301-70
|
Avnet Abacus | Conn Power PL 1 POS Solder ST Cable Mount 1 Terminal 1 Port (Alt: PL18W-301-70) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 100 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
|
New Advantage Corporation | 10MM POWERLOK� SINGLE WAY PLUG STRAIGHT FOR 70MM� W KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$52.7500 / $56.6900 | Buy Now |