Part Details for PL18W-301-50 by Amphenol Corporation
Overview of PL18W-301-50 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18W-301-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL18W-301-50
|
Mouser Electronics | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 50MM2 W KEYING RoHS: Compliant | 55 |
|
$49.6700 / $84.0600 | Buy Now |
DISTI #
36983404
|
Verical | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$24.7384 / $31.5224 | Buy Now |
DISTI #
67612600
|
Verical | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$17.5600 / $18.2900 | Buy Now |
DISTI #
PL18W-301-50
|
TTI | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 50MM2 W KEYING Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$39.9800 / $51.4800 | Buy Now |
DISTI #
PL18W30150-AMP-0
|
TME | PL18W-301-50 | 36 |
|
Buy Now | |
DISTI #
PL18W-301-50
|
Avnet Abacus | Rectangular Power Connector, Cable, 1 Contacts, PowerLok 300, Cable Mount, Crimp, Plug (Alt: PL18W-301-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 117 |
|
Buy Now |
Part Details for PL18W-301-50
PL18W-301-50 CAD Models
PL18W-301-50 Part Data Attributes
|
PL18W-301-50
Amphenol Corporation
Buy Now
|
Compare Parts:
PL18W-301-50
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |