Part Details for PL18W-200-25 by Amphenol Technical Products International
Overview of PL18W-200-25 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18W-200-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL18W-200-25-ND
|
DigiKey | 8.0 MM POWERLOK SINGLE WAY PLUG Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2627 | Buy Now |
DISTI #
ATPPL18W-200-25
|
Heilind Electronics | 8.0 MM POWERLOK SINGLE WAY PLU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8400 / $58.7600 | Buy Now |
DISTI #
ATPPL18W-200-25
|
Interstate Connecting Components | 8.0 MM POWERLOK SINGLE WAY PLU | 0 |
|
Buy Now |