Part Details for PL183X-41-2.5 by Amphenol Technical Products International
Overview of PL183X-41-2.5 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL183X-41-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL183X-41-2.5-ND
|
DigiKey | 4,0MM POWERLOK 3 WAY PLUG STRAIG Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2123 | Buy Now |
DISTI #
ATPPL183X-41-2.5
|
Heilind Electronics | 4,0MM POWERLOK 3 WAY PLUG STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3300 / $39.2200 | Buy Now |
DISTI #
ATPPL183X-41-2.5
|
Interstate Connecting Components | 4,0MM POWERLOK 3 WAY PLUG STR | 0 |
|
Buy Now |