Part Details for PL183X-301-35 by Amphenol Corporation
Overview of PL183X-301-35 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL183X-301-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL183X-301-35
|
Mouser Electronics | Heavy Duty Power Connectors 10MM 3 WAY PLG STRT FOR 35MM2 | 118 |
|
$181.4400 / $201.5800 | Buy Now |
DISTI #
PL183X-301-35
|
TTI | Heavy Duty Power Connectors 10MM 3 WAY PLG STRT FOR 35MM2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 129 In Stock |
|
$89.3700 / $113.7000 | Buy Now |
DISTI #
PL183X-301-35
|
Avnet Abacus | 10MM POWERLOK 3 WAY PLUG STRAIGHT FOR 35MM X KEYING, (Alt: PL183X-301-35) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PL183X-301-35
PL183X-301-35 CAD Models
PL183X-301-35 Part Data Attributes
|
PL183X-301-35
Amphenol Corporation
Buy Now
|
Compare Parts:
PL183X-301-35
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |