Part Details for PL182U-61-10-2 by Amphenol Corporation
Overview of PL182U-61-10-2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL182U-61-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL182U-61-10-2
|
Mouser Electronics | Heavy Duty Power Connectors POWLOK 4MM G2 2POS STR-PLUG RoHS: Compliant | 0 |
|
$18.8200 | Order Now |
DISTI #
PL182U-61-10-2
|
TTI | Heavy Duty Power Connectors POWLOK 4MM G2 2POS STR-PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 98 In Stock |
|
$18.8200 / $24.2400 | Buy Now |
DISTI #
PL182U-61-10-2
|
Avnet Abacus | 4,0MM POWERLOKG2 2 WAY PLUG FOR 10MM U KEYING, (Alt: PL182U-61-10-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |