Part Details for PL1590ME by Khatod Optoelectronic Srl
Overview of PL1590ME by Khatod Optoelectronic Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL1590ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1621-1135-ND
|
DigiKey | LENS DIFFUSED 45MM ROUND Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$2.7542 / $4.6500 | Buy Now |
DISTI #
35934872
|
Verical | Cree MCE Color RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 9 |
|
$6.3089 | Buy Now |