There are no models available for this part yet.
Overview of PL155ACFL-212 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PL155ACFL-212 by Bel Fuse
Part Data Attributes for PL155ACFL-212 by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
1.352 inch
|
Body Diameter
|
0.484 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF TWINAXIAL CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Coupling Type
|
BAYONET
|
Filter Feature
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Alternate Parts for PL155ACFL-212
This table gives cross-reference parts and alternative options found for PL155ACFL-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL155ACFL-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL155ACFL-202 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155ACFL-202 |
PL155AC-216 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155AC-216 |
PL155ACFL-309 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155ACFL-309 |
PL155ACFL-308 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155ACFL-308 |
PL155ACFL-222 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155ACFL-222 |
PL155AC-219 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155AC-219 |
PL155ACFL-301 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155ACFL-301 |
PL155ACFL-214 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155ACFL-214 |
PL155AC-225 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155AC-225 |
PL155AC-222 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155ACFL-212 vs PL155AC-222 |