There are no models available for this part yet.
Overview of PL155AC-306 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PL155AC-306 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PL155AC-306
|
Avnet Americas | Conn TRS PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: PL155AC-306) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1666 | Buy Now |
CAD Models for PL155AC-306 by Bel Fuse
Part Data Attributes for PL155AC-306 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
8 Weeks
|
Body Depth
|
1.146 inch
|
Body Diameter
|
0.484 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF TRIAXIAL CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Coupling Type
|
BAYONET
|
Filter Feature
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Alternate Parts for PL155AC-306
This table gives cross-reference parts and alternative options found for PL155AC-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL155AC-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL155ACFL-217 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155ACFL-217 |
PL155AC-221 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155AC-221 |
PL155AC-212 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155AC-212 |
PL155AC-201 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155AC-201 |
PL155AC-218 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155AC-218 |
PL155AC-217 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155AC-217 |
PL155ACFL-218 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155ACFL-218 |
PL155AC-202 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155AC-202 |
PL155ACFL-204 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-306 vs PL155ACFL-204 |