Part Details for PL155-45 by Bel Fuse
Overview of PL155-45 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL155-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL155-45
|
Avnet Americas | TRS PLUG, STRAIGHT, WRENCH CRIMP, FOR 10 (Alt: PL155-45) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
$39.9528 / $83.2350 | Buy Now |
Part Details for PL155-45
PL155-45 CAD Models
PL155-45 Part Data Attributes
|
PL155-45
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PL155-45
Bel Fuse
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body Depth | 0.828 inch | |
Body Diameter | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL155-45
This table gives cross-reference parts and alternative options found for PL155-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL155-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL375SBR-56 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375SBR-56 |
PL375SBR-29 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375SBR-29 |
PL375CS-209 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375CS-209 |
PL375C-301 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375C-301 |
PL375BR-55 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375BR-55 |
PL375-12 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375-12 |
PL375S-60 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375S-60 |
PL375S-8 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375S-8 |
PL375CS-212 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375CS-212 |
PL375BR-26 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155-45 vs PL375BR-26 |