Part Details for PL138-48OI-R by Microchip Technology Inc
Overview of PL138-48OI-R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL138-48OI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6708
|
Newark | Low Skew 1:4 Lvpecl Fanout Buffer 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip PL138-48OI-R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5100 | Buy Now |
DISTI #
150-PL138-48OI-RCT-ND
|
DigiKey | IC CLK BUFFER 2:4 1GHZ 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4696 In Stock |
|
$5.3500 / $7.0600 | Buy Now |
DISTI #
PL138-48OI-R
|
Avnet Americas | LOW SKEW 1:4 LVPECL FANOUT BUFFER - Tape and Reel (Alt: PL138-48OI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3500 / $7.0600 | Buy Now |
DISTI #
998-PL138-48OI-R
|
Mouser Electronics | Clock Buffer Differential Fanout Buffer RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
DISTI #
PL138-48OI-R
|
Microchip Technology Inc | Low Skew 1:4 LVPECL Fanout Buffer, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1000 / $7.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$4.9400 / $13.9000 | Buy Now |
|
NAC | Low Skew 1:4 LVPECL Fanout Buffer - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$5.5500 / $6.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$4.9400 / $13.9000 | Buy Now |
Part Details for PL138-48OI-R
PL138-48OI-R CAD Models
PL138-48OI-R Part Data Attributes
|
PL138-48OI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL138-48OI-R
Microchip Technology Inc
IC CLK BUFFER 2:4 1GHZ 20TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT -2.375 TO -3.8 V SUPPLY | |
Family | PL138 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.79 ns | |
Same Edge Skew-Max (tskwd) | 0.037 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 800 MHz |
Alternate Parts for PL138-48OI-R
This table gives cross-reference parts and alternative options found for PL138-48OI-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL138-48OI-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL138-48OC-R | PL138 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PL138-48OI-R vs PL138-48OC-R |
PL138-48OI | IC CLK BUFFER 2:4 1GHZ 20TSSOP | Microchip Technology Inc | PL138-48OI-R vs PL138-48OI |