Part Details for PL138-48OC by Microchip Technology Inc
Overview of PL138-48OC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XOMAPL138BZWT4 | Texas Instruments | Low-Power Applications Processor 361-NFBGA 0 to 90 | |
XOMAPL138BZCE4 | Texas Instruments | Low-Power Applications Processor 361-NFBGA 0 to 90 | |
OMAPL138EZWT3 | Texas Instruments | C6000 DSP+ARM Processor 361-NFBGA 0 to 90 |
Price & Stock for PL138-48OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8979
|
Newark | Tssop Low Skew 1:4 Lvpecl Fanout Buffer Rohs Compliant: Yes |Microchip PL138-48OC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.1700 | Buy Now |
DISTI #
98Y9569
|
Newark | Low Skew 1:4 Lvpecl Fanout Buffer 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip PL138-48OC RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
PL138-48OC-ND
|
DigiKey | IC CLK BUFFER 2:4 1GHZ 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
304 In Stock |
|
$3.8000 / $5.0100 | Buy Now |
DISTI #
PL138-48OC
|
Avnet Americas | Fanout Buffer 4-OUT 20-Pin TSSOP Tube - Rail/Tube (Alt: PL138-48OC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 56 |
|
$2.5065 | Buy Now |
DISTI #
998-PL138-48OC
|
Mouser Electronics | Clock Buffer Low Skew 1:4 LVPECL Fanout Buffer RoHS: Compliant | 148 |
|
$3.8000 / $5.0100 | Buy Now |
DISTI #
PL138-48OC
|
Microchip Technology Inc | Low Skew 1:4 LVPECL Fanout Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
840 Alternates Available |
|
$3.6200 / $5.0100 | Buy Now |
|
Future Electronics | Clock and Data Distribution RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 76 | 0 |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube RoHS: Compliant | 1064 Factory Stock |
|
$3.2300 / $4.0900 | Buy Now |
|
NAC | Low Skew 1:4 LVPECL Fanout Buffer - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 76 Container: Tube | 836 |
|
$3.9300 / $4.7400 | Buy Now |
|
Master Electronics | Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube RoHS: Compliant | 1064 Factory Stock |
|
$3.2300 / $4.0900 | Buy Now |
Part Details for PL138-48OC
PL138-48OC CAD Models
PL138-48OC Part Data Attributes
|
PL138-48OC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL138-48OC
Microchip Technology Inc
PL138 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MO-153AC, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT -2.375 TO -3.8 V SUPPLY | |
Family | PL138 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.79 ns | |
Same Edge Skew-Max (tskwd) | 0.037 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 700 MHz |
Alternate Parts for PL138-48OC
This table gives cross-reference parts and alternative options found for PL138-48OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL138-48OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL138-48OC-R | PL138 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PL138-48OC vs PL138-48OC-R |
PL138-48OI | IC CLK BUFFER 2:4 1GHZ 20TSSOP | Microchip Technology Inc | PL138-48OC vs PL138-48OI |
PL138-48OI-R | IC CLK BUFFER 2:4 1GHZ 20TSSOP | Microchip Technology Inc | PL138-48OC vs PL138-48OI-R |